Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 4715KL-05W-B50-P00Copy |
| Order Code | 1545818 |
| Product Range | 4715KL |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 4715KL-05W-B50-P00Copy |
| Order Code | 1545818 |
| Product Range | 4715KL |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 119mm |
| External Depth | 38mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 130CFM |
| Noise Rating | 50dBA |
| Power Rating | 12W |
| Rated Speed | 3600rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 500mA |
| IP Rating | - |
| Air Flow - m3/min | 3.68m³/min |
| Product Range | 4715KL |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for 4715KL-05W-B50-P00
4 Products Found
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 119mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 50dBA |
| Rated Speed | 3600rpm |
| Current Rating | 500mA |
| Air Flow - m3/min | 3.68m³/min |
| SVHC | No SVHC (17-Dec-2015) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 38mm |
| Air Flow - CFM | 130CFM |
| Power Rating | 12W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | 4715KL |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145920 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.29 |
