Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5920PL-04W-B40-D00Copy
Order Code1545822
Product Range5920PL
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5920PL-04W-B40-D00Copy
Order Code1545822
Product Range5920PL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM240CFM
Noise Rating58dBA
Power Rating17.28W
Rated Speed3350rpm
Power Connection Type2 Lead Wires
Current Rating1.44A
IP Rating-
Air Flow - m3/min6.8m³/min
Product Range5920PL
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 5920PL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
- Brushless motor structure
- Class E insulation
- PWM Control for fan
- Protection against the ingress of dust and water
- Motor and PCB fully encapsulated in silicone rubber material
- Motor burnout is prevented by locked rotor protection/automatic restart and polarity
- Open collector for both locked rotor and tach output circuit
- 700VAC/sec Dielectric withstand voltage
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3350rpm
Current Rating
1.44A
Air Flow - m3/min
6.8m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50mm
Air Flow - CFM
240CFM
Power Rating
17.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
5920PL
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
