Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR150G4-051-D0760Copy
Manufacturer Standard Lead Time35 weeks
Order Code4068446
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$379.450 (S$413.6005) |
| 5+ | S$344.800 (S$375.832) |
| 10+ | S$310.140 (S$338.0526) |
| 25+ | S$302.010 (S$329.1909) |
| 50+ | S$293.870 (S$320.3183) |
Price for:Each
Minimum: 1
Multiple: 1
S$379.45 (S$413.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VDC
48V
Power Rating
81.6W
IP Rating
IP68
Noise Rating
72dB
Current Rating
1.7A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.905839
