Print Page
178-025-313R571
Stacked D Sub Connector, Upper - Receptacle / Lower - Plug, DB, 25 Contacts, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No178-025-313R571Copy
Order Code5116848
Product Range178 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.610 (S$20.2849) |
| 10+ | S$16.630 (S$18.1267) |
| 25+ | S$14.860 (S$16.1974) |
| 100+ | S$14.000 (S$15.260) |
| 250+ | S$13.140 (S$14.3226) |
| 500+ | S$12.590 (S$13.7231) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.61 (S$20.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-025-313R571Copy
Order Code5116848
Product Range178 Series
GenderUpper - Receptacle / Lower - Plug
D Sub Shell SizeDB
No. of Contacts25Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range178 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Upper - Receptacle / Lower - Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Product Range
178 Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Material
Brass
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
