Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No180-062-103L001Copy
Order Code5116817
Product Range180 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.920 (S$16.2628) |
| 10+ | S$12.520 (S$13.6468) |
| 25+ | S$11.590 (S$12.6331) |
| 100+ | S$10.740 (S$11.7066) |
| 250+ | S$10.180 (S$11.0962) |
| 500+ | S$9.780 (S$10.6602) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.92 (S$16.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-062-103L001Copy
Order Code5116817
Product Range180 Series
D Sub Connector TypeHigh Density
Product Range180 Series
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector Type
High Density
Product Range
180 Series
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
62Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
