Print Page
190-025-263R001
D Sub Connector, Right Angle, DB25, Standard, Receptacle, 190 Series, 25 Contacts, DB, Solder
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No190-025-263R001Copy
Order Code5116841
Product Range190 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.160 (S$8.8944) |
| 10+ | S$7.020 (S$7.6518) |
| 100+ | S$6.230 (S$6.7907) |
| 250+ | S$5.800 (S$6.322) |
| 500+ | S$5.560 (S$6.0604) |
| 1000+ | S$5.310 (S$5.7879) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.16 (S$8.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No190-025-263R001Copy
Order Code5116841
Product Range190 Series
D Sub Connector TypeStandard
Product Range190 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingSurface Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Standard
Product Range
190 Series
D Sub Shell Size
DB
Connector Mounting
Surface Mount
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
