Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No26630201RP2Copy
Order Code5116851
Product Range2663 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.502 (S$0.5472) |
| 100+ | S$0.443 (S$0.4829) |
| 500+ | S$0.415 (S$0.4524) |
| 1000+ | S$0.391 (S$0.4262) |
| 2500+ | S$0.374 (S$0.4077) |
| 5000+ | S$0.349 (S$0.3804) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.02 (S$5.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No26630201RP2Copy
Order Code5116851
Product Range2663 Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product Range2663 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon 6T (Polyamide 6T) Body
Connector OrientationStraight
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Flash Plated Contacts
Connector Body Material
Nylon 6T (Polyamide 6T) Body
Contact Current Rating
2A
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
2663 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089
