Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 580-M15-103L001Copy |
| Order Code | 5116847 |
| Product Range | 580 M Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$43.850 (S$47.7965) |
| 5+ | S$38.090 (S$41.5181) |
| 10+ | S$35.360 (S$38.5424) |
| 25+ | S$33.050 (S$36.0245) |
| 50+ | S$31.510 (S$34.3459) |
| 100+ | S$30.200 (S$32.918) |
Price for:Each
Minimum: 1
Multiple: 1
S$43.85 (S$47.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 580-M15-103L001Copy |
| Order Code | 5116847 |
| Product Range | 580 M Series |
| D Sub Connector Type | Micro D |
| Gender | Plug(View Associated Connectors) |
| Product Range | 580 M Series |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | - |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Panel Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Zinc Alloy Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| D Sub Connector Type | Micro D |
|---|---|
| Product Range | 580 M Series |
| D Sub Shell Size | - |
| Connector Mounting | Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Brass |
| Connector Body Material | Zinc Alloy Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .029 |
