Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 821B005-203R001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2679413 |
| Product Range | QUIK-LOQ 821B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 36+ | S$34.520 (S$37.6268) |
Price for:Each
Minimum: 36
Multiple: 36
S$1,242.72 (S$1,354.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 821B005-203R001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2679413 |
| Product Range | QUIK-LOQ 821B Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Connector Type | Standard Circular Connector |
| Product Range | QUIK-LOQ 821B Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Contact Material | Copper Alloy |
| IP Rating | IP50 |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Product Range | QUIK-LOQ 821B Series |
| Circular Connector Contact Type | Solder Socket |
| Contact Material | Copper Alloy |
| SVHC | Lead (27-Jun-2024) |
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Coupling Style | Push-Pull |
| IP Rating | IP50 |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .010584 |
