Print Page
851-004-103R001
Sensor Connector, VULCON M5 Series, M5, Male, 4 Positions, Solder Pin, Straight Panel Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 851-004-103R001Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4748501 |
| Product Range | VULCON M5 Series |
| Your Part Number |
84 In Stock
Need more?
84 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.550 (S$15.8595) |
| 10+ | S$12.360 (S$13.4724) |
| 100+ | S$10.510 (S$11.4559) |
| 250+ | S$9.950 (S$10.8455) |
| 500+ | S$9.380 (S$10.2242) |
| 1000+ | S$8.930 (S$9.7337) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.55 (S$15.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 851-004-103R001Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4748501 |
| Product Range | VULCON M5 Series |
| Product Range | VULCON M5 Series |
| Sensor Connector Size | M5 |
| Sensor Connector Gender | Male |
| No. of Positions | 4 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | - |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| Contact Plating | Gold Flash |
| Current Rating | 1A |
| Voltage Rating | 60V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | VULCON M5 Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Brass Body |
| Contact Plating | Gold Flash |
| Voltage Rating | 60V |
| Sensor Connector Size | M5 |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | - |
| Contact Material | Brass |
| Current Rating | 1A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
