Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 853-002-213R001.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2523535 |
| Product Range | VULCON Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | S$17.120 (S$18.6608) |
| 100+ | S$16.190 (S$17.6471) |
| 250+ | S$14.790 (S$16.1211) |
| 500+ | S$13.770 (S$15.0093) |
| 1000+ | S$12.680 (S$13.8212) |
Price for:Each
Minimum: 50
Multiple: 50
S$856.00 (S$933.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 853-002-213R001.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2523535 |
| Product Range | VULCON Series |
| Technical Datasheet | |
| Product Range | VULCON Series |
| Sensor Connector Size | M5 |
| Sensor Connector Gender | Female |
| No. of Positions | 2 Positions |
| Sensor Contact Type | PCB Socket |
| Sensor Connector Mounting | Right Angle Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | - |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Voltage Rating | 60V |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Product Range | VULCON Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | PCB Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
| Sensor Connector Size | M5 |
|---|---|
| No. of Positions | 2 Positions |
| Sensor Connector Mounting | Right Angle Panel Mount |
| Connector Coding | - |
| Contact Material | Brass |
| Current Rating | 1A |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Alternatives for 853-002-213R001.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004763 |
