Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 858-008-203RLS4Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4748142 |
| Product Range | VULCON M12 Series |
| Your Part Number |
95 In Stock
Need more?
95 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.350 (S$20.0015) |
| 10+ | S$15.600 (S$17.004) |
| 25+ | S$14.630 (S$15.9467) |
| 100+ | S$13.250 (S$14.4425) |
| 250+ | S$12.260 (S$13.3634) |
| 500+ | S$11.820 (S$12.8838) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.35 (S$20.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 858-008-203RLS4Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4748142 |
| Product Range | VULCON M12 Series |
| Product Range | VULCON M12 Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 8 Positions |
| Sensor Contact Type | Solder Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Voltage Rating | 30V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | VULCON M12 Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Solder Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Brass Body |
| Contact Plating | Gold |
| Voltage Rating | 30V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 8 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 2A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
