Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 858-B05-203RSU4Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4630305 |
| Product Range | VULCON M12 Circulars Series |
| Your Part Number |
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.460 (S$15.7614) |
| 10+ | S$12.300 (S$13.407) |
| 25+ | S$11.520 (S$12.5568) |
| 100+ | S$10.450 (S$11.3905) |
| 250+ | S$9.660 (S$10.5294) |
| 500+ | S$9.320 (S$10.1588) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.46 (S$15.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 858-B05-203RSU4Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4630305 |
| Product Range | VULCON M12 Circulars Series |
| Product Range | VULCON M12 Circulars Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Solder Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | B Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 60V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | VULCON M12 Circulars Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Solder Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | B Coded |
| Contact Material | Brass |
| Current Rating | 4A |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024041 |
