Print Page
858FB05-203RCS1
Sensor Connector, VULCON Series, M12, Female, 5 Positions, Screw Socket, Straight Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 858FB05-203RCS1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4037024 |
| Product Range | VULCON Series |
| Your Part Number | |
| Technical Datasheet |
79 In Stock
Need more?
34 Delivery in 3-4 Business Days(UK stock)
45 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.550 (S$38.7495) |
| 10+ | S$30.220 (S$32.9398) |
| 25+ | S$28.330 (S$30.8797) |
| 100+ | S$26.090 (S$28.4381) |
| 250+ | S$25.700 (S$28.013) |
| 500+ | S$25.300 (S$27.577) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.55 (S$38.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 858FB05-203RCS1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4037024 |
| Product Range | VULCON Series |
| Technical Datasheet | |
| Product Range | VULCON Series |
| Sensor Connector Size | M12 |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | B Coded |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| Contact Plating | Gold Flash |
| Current Rating | 4A |
| Voltage Rating | 60V |
Technical Specifications
| Product Range | VULCON Series |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | B Coded |
| Contact Material | Brass |
| Current Rating | 4A |
| Sensor Connector Size | M12 |
|---|---|
| Sensor Contact Type | Screw Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Brass Body |
| Contact Plating | Gold Flash |
| Voltage Rating | 60V |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .053043 |
