Print Page
859-012-103R004
Sensor Connector, VULCON Series, M12, Female, 12 Positions, Solder Socket, Straight Panel Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 859-012-103R004Copy |
| Order Code | 2830279 |
| Product Range | VULCON Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 859-012-103R004Copy |
| Order Code | 2830279 |
| Product Range | VULCON Series |
| Technical Datasheet | |
| Product Range | VULCON Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 12 Positions |
| Sensor Contact Type | Solder Socket |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Voltage Rating | 30V |
Technical Specifications
| Product Range | VULCON Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Solder Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Plating | Gold |
| Voltage Rating | 30V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 12 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 1.5A |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011875 |
