Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 859-LP5-103R004Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4630334 |
| Product Range | VULCON M12 Circulars Series |
| Your Part Number |
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$27.570 (S$30.0513) |
| 10+ | S$23.890 (S$26.0401) |
| 25+ | S$22.080 (S$24.0672) |
| 100+ | S$20.410 (S$22.2469) |
| 250+ | S$19.130 (S$20.8517) |
| 500+ | S$18.220 (S$19.8598) |
Price for:Each
Minimum: 1
Multiple: 1
S$27.57 (S$30.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 859-LP5-103R004Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4630334 |
| Product Range | VULCON M12 Circulars Series |
| Product Range | VULCON M12 Circulars Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | L Coded |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Voltage Rating | 63V |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| Product Range | VULCON M12 Circulars Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Brass Body |
| Contact Plating | Gold |
| Voltage Rating | 63V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | L Coded |
| Contact Material | Brass |
| Current Rating | 16A |
| SVHC | Lead (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024041 |
