Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No859-X08-20SR004
Order Code4748146
Product RangeVULCON M12 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$45.110 (S$49.1699) |
| 5+ | S$44.340 (S$48.3306) |
| 10+ | S$43.380 (S$47.2842) |
| 25+ | S$42.340 (S$46.1506) |
| 50+ | S$41.430 (S$45.1587) |
| 100+ | S$40.820 (S$44.4938) |
Price for:Each
Minimum: 1
Multiple: 1
S$45.11 (S$49.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No859-X08-20SR004
Order Code4748146
Product RangeVULCON M12 Series
Product RangeVULCON M12 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body MaterialStainless Steel Body
Contact MaterialBrass
Contact PlatingGold
Current Rating500mA
Voltage Rating60VDC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VULCON M12 Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
X Coded
Contact Material
Brass
Current Rating
500mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02