Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 862-D04-213R001Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4630356 |
| Product Range | VULCON M12 Circulars Series |
| Your Part Number |
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.240 (S$15.5216) |
| 10+ | S$12.120 (S$13.2108) |
| 25+ | S$11.360 (S$12.3824) |
| 100+ | S$10.290 (S$11.2161) |
| 250+ | S$9.530 (S$10.3877) |
| 500+ | S$8.970 (S$9.7773) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$14.24 (S$15.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 862-D04-213R001Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4630356 |
| Product Range | VULCON M12 Circulars Series |
| Product Range | VULCON M12 Circulars Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 4 Positions |
| Sensor Contact Type | Solder Socket |
| Sensor Connector Mounting | Straight PCB Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | D Coded |
| Connector Body Material | Nylon 9T (Polyamide 9T) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 250V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | VULCON M12 Circulars Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Solder Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon 9T (Polyamide 9T) Body |
| Contact Plating | Gold |
| Voltage Rating | 250V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Straight PCB Mount |
| Connector Coding | D Coded |
| Contact Material | Brass |
| Current Rating | 4A |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024041 |
