Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 972-015-01SR011Copy |
| Order Code | 5116875 |
| Product Range | ARMOR 972 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.630 (S$5.0467) |
| 10+ | S$4.140 (S$4.5126) |
| 100+ | S$3.680 (S$4.0112) |
| 250+ | S$3.390 (S$3.6951) |
| 500+ | S$3.230 (S$3.5207) |
| 1000+ | S$3.050 (S$3.3245) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.63 (S$5.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 972-015-01SR011Copy |
| Order Code | 5116875 |
| Product Range | ARMOR 972 Series |
| Product Range | ARMOR 972 Series |
| D Sub Shell Size | DA |
| Cable Exit Angle | 180° |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ARMOR 972 Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | DA |
|---|---|
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .062 |
