Print Page
973-025-020R121
D Sub Backshell, ARMOR 973 Series, DB, 180°, ABS (Acrylonitrile Butadiene Styrene) Body
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 973-025-020R121Copy |
| Order Code | 5116876 |
| Product Range | ARMOR 973 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.930 (S$18.4537) |
| 10+ | S$15.120 (S$16.4808) |
| 25+ | S$13.450 (S$14.6605) |
| 100+ | S$12.390 (S$13.5051) |
| 250+ | S$11.790 (S$12.8511) |
| 500+ | S$11.150 (S$12.1535) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.93 (S$18.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 973-025-020R121Copy |
| Order Code | 5116876 |
| Product Range | ARMOR 973 Series |
| Product Range | ARMOR 973 Series |
| D Sub Shell Size | DB |
| Cable Exit Angle | 180° |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ARMOR 973 Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | DB |
|---|---|
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .055 |
