Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 989-068-130L121Copy |
| Order Code | 5116886 |
| Product Range | 989 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.240 (S$35.1416) |
| 10+ | S$28.380 (S$30.9342) |
| 25+ | S$26.610 (S$29.0049) |
| 100+ | S$24.100 (S$26.269) |
| 250+ | S$22.310 (S$24.3179) |
| 500+ | S$21.510 (S$23.4459) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.24 (S$35.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 989-068-130L121Copy |
| Order Code | 5116886 |
| Product Range | 989 Series |
| Product Range | 989 Series |
| D Sub Shell Size | - |
| Cable Exit Angle | 180° |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 989 Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | - |
|---|---|
| Connector Body Material | Steel Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .066 |
