Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | CCA-000-M01R203Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4748151 |
| Product Range | Vulcon M5 Series |
| Your Part Number |
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.340 (S$28.7106) |
| 10+ | S$25.590 (S$27.8931) |
| 25+ | S$21.500 (S$23.435) |
| 100+ | S$19.020 (S$20.7318) |
| 250+ | S$18.080 (S$19.7072) |
| 500+ | S$17.130 (S$18.6717) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.34 (S$28.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | CCA-000-M01R203Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4748151 |
| Product Range | Vulcon M5 Series |
| Connector Type A | M5 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.28ft |
| Product Range | Vulcon M5 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type A | M5 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 3.28ft |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | Vulcon M5 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
