Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No100-15-1-1-2-7Copy
Order Code4308819
Product Range100 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNOSHOK
Manufacturer Part No100-15-1-1-2-7Copy
Order Code4308819
Product Range100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max15psi
Pressure Port Size1/4"
Transducer Connection / TerminationDIN Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeAir, Hydraulic Fluid, Oil, Water
Output Interface-
Sensor Output TypeAnalogue
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range100 Series
SVHCTo Be Advised
Product Overview
100-15-1-1-2-7 is a 100 series current output pressure transmitter. Typical applications include hydraulic and pneumatic systems, injection moulding machines, railroad engine controls, HVAC systems, stamping and forming presses, refrigeration controls, industrial machinery and machine tools and pumps and compressors.
- Pressure range from 0psig to 15psig
- ±0.5% full scale
- 4mA to 20mA, 2-wire output signal
- 1/8″ NPT male process connection
- Mini-Hirschmann (DIN EN 175301-803 form C)
- Highly repeatable, shock resistant transmitters with excellent long-term stability
- Advanced diffused semi-conductor and sputtered thin film sensor for maximum stability
- Welded stainless steel pressure chamber, high load resistance, high overpressure protection
- Compatible with NOSHOK smart system indicators
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"
Supply Voltage Min
10VDC
Media Type
Air, Hydraulic Fluid, Oil, Water
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
100 Series
Pressure Port Type
NPT Male
Operating Pressure Max
15psi
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
