Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 100-150-1-1-2-7Copy |
| Order Code | 4308818 |
| Product Range | 100 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 100-150-1-1-2-7Copy |
| Order Code | 4308818 |
| Product Range | 100 Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Pressure Port Type | NPT Male |
| Operating Pressure Min | 0psi |
| Operating Pressure Max | 150psi |
| Voltage Rating | 30VDC |
| Pressure Port Size | 1/4" |
| Transducer Connection / Termination | DIN Connector |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Media Type | Air, Hydraulic Fluid, Oil, Water |
| Output Interface | - |
| Sensor Output Type | Analogue |
| Housing Material | 316 Stainless Steel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 100 Series |
| SVHC | To Be Advised |
Product Overview
100-150-1-1-2-7 is a 100 series current output pressure transmitter. Typical applications include hydraulic and pneumatic systems, injection moulding machines, railroad engine controls, HVAC systems, stamping and forming presses, refrigeration controls, industrial machinery and machine tools and pumps and compressors.
- Pressure range from 0psig to 150psig
- ±0.5% full scale
- 4mA to 20mA, 2-wire output signal
- 1/8″ NPT male process connection
- Mini-Hirschmann (DIN EN 175301-803 form C)
- Highly repeatable, shock resistant transmitters with excellent long-term stability
- Advanced diffused semi-conductor and sputtered thin film sensor for maximum stability
- Welded stainless steel pressure chamber, high load resistance, high overpressure protection
- Compatible with NOSHOK smart system indicators
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Operating Pressure Min | 0psi |
| Voltage Rating | 30VDC |
| Transducer Connection / Termination | DIN Connector |
| Supply Voltage Max | 30VDC |
| Output Interface | - |
| Housing Material | 316 Stainless Steel |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Pressure Port Type | NPT Male |
|---|---|
| Operating Pressure Max | 150psi |
| Pressure Port Size | 1/4" |
| Supply Voltage Min | 10VDC |
| Media Type | Air, Hydraulic Fluid, Oil, Water |
| Sensor Output Type | Analogue |
| Operating Temperature Min | -40°C |
| Product Range | 100 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262040 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .171458 |
