Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 300H-2-2-145/1160-66Copy |
| Order Code | 4309070 |
| Product Range | 300 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 300H-2-2-145/1160-66Copy |
| Order Code | 4309070 |
| Product Range | 300 Series |
| Technical Datasheet | |
| Pressure Type | - |
| Pressure Fitting Style | 1/4" MNPT |
| Pressure Port Type | 1/4" MNPT |
| Operating Pressure Min | 145psi |
| Operating Pressure Max | 1160psi |
| Sensor Mounting | Stud |
| Contact Configuration | SPST-NC |
| Electrical Connection | 2 Pin Connector |
| Switching Voltage Max | 250VAC |
| Switching Current Max | 6A |
| Pressure Port Size | 1/4" |
| Transducer Connection / Termination | Deutsch, 2 Pin |
| Deadband Min | - |
| Deadband Max | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 80°C |
| Product Range | 300 Series |
| SVHC | To Be Advised |
Product Overview
300H-2-2-145/1160-66 is a 300 high pressure series mechanical compact SPDT pressure switch with adjustable hysteresis. Ideal for applications including HVAC, hydraulics & pneumatics, injection moulding machines, tank monitoring, railroad equipment and stamping & forming presses.
- SPST(normally closed) snap-action switch with solid silver contacts
- 1/4" NPT male connection
- Pressure range from 145psig to 1,160psig (5,000psig)
- Deutsch integral 2-pin (DT04-2P)
- Standard zinc-nickel with NBR diaphragm wetted parts
- CE compliant to suppress RFI, EMI and ESD
- Service life <gt/>1,000,000 load cycles
- Ambient Temperature range from -4 °F to 176 °F (-20 °C to 80 °C)
- Zinc-nickel plated steel housing
Technical Specifications
| Pressure Type | - |
|---|---|
| Pressure Port Type | 1/4" MNPT |
| Operating Pressure Max | 1160psi |
| Contact Configuration | SPST-NC |
| Switching Voltage Max | 250VAC |
| Pressure Port Size | 1/4" |
| Deadband Min | - |
| Operating Temperature Min | -20°C |
| Product Range | 300 Series |
| Pressure Fitting Style | 1/4" MNPT |
|---|---|
| Operating Pressure Min | 145psi |
| Sensor Mounting | Stud |
| Electrical Connection | 2 Pin Connector |
| Switching Current Max | 6A |
| Transducer Connection / Termination | Deutsch, 2 Pin |
| Deadband Max | - |
| Operating Temperature Max | 80°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
