Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No628-7500-1-1A-14-36-ECCopy
Manufacturer Standard Lead Time16 weeks
Order Code5118009
Product Range628 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4,658.310 (S$5,077.5579) |
| 5+ | S$4,565.700 (S$4,976.613) |
| 10+ | S$4,471.340 (S$4,873.7606) |
| 25+ | S$4,378.740 (S$4,772.8266) |
| 50+ | S$4,286.130 (S$4,671.8817) |
Price for:Each
Minimum: 1
Multiple: 1
S$4,658.31 (S$5,077.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No628-7500-1-1A-14-36-ECCopy
Manufacturer Standard Lead Time16 weeks
Order Code5118009
Product Range628 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1502 Wing Union
Operating Pressure Min0psi
Operating Pressure Max7500psi
Pressure Port Size2"
Transducer Connection / TerminationCable with Gland
Supply Voltage Min10V
Supply Voltage Max28V
Media TypeOil
Output Interface-
Sensor Output TypeAnalogue - 4mA to 20mA
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range628 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
2"
Supply Voltage Min
10V
Media Type
Oil
Sensor Output Type
Analogue - 4mA to 20mA
Operating Temperature Min
-40°C
Product Range
628 Series
Pressure Port Type
1502 Wing Union
Operating Pressure Max
7500psi
Transducer Connection / Termination
Cable with Gland
Supply Voltage Max
28V
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
