Print Page
850-2-2-300/1100-2-090-6
Temperature Transmitter, Electronic Indicating, 850 Series, 300°F to 1100°F, SPST-NO, SPST-NC, 9"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 850-2-2-300/1100-2-090-6Copy |
| Order Code | 4309264 |
| Product Range | 850 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 850-2-2-300/1100-2-090-6Copy |
| Order Code | 4309264 |
| Product Range | 850 Series |
| Technical Datasheet | |
| Switching Temperature | - |
| Reset Temperature | - |
| Contact Operation | Normally Open, Normally Closed |
| Sensor Terminals | Connector |
| Sensor Housing | - |
| Contact Rating | - |
| Product Range | 850 Series |
| SVHC | To Be Advised |
Product Overview
850-2-2-300/1100-2-090-6 is an 850 series electronic indicating temperature transmitter/switch. Utilizes PT1000 technology for continuous temperature monitoring, electronic temperature switching, and transmission of analogue output while providing local digital indication. Typical applications include mechanical engineering, heating and cooling circuits, air conditioning technology, plant construction and environmental technology.
- 3 buttons on top allow simple adjustment of temp set points, reset points, switching functions
- 1 N.O. or 1 N.C. switch (PNP) with 4mA to 20mA 3-wire analogue output
- 1/4" NPT male process connection
- Temperature range from 300°F to 1100°F
- M12 x 1 (4-pin) electrical connection
- 9" stem length
- 6mm stem diameter
- Temperature range from 300 to 1100°F
- Durable stainless steel housing and wetted parts
- Display and electrical connection can be rotated independently
Technical Specifications
| Switching Temperature | - |
|---|---|
| Contact Operation | Normally Open, Normally Closed |
| Sensor Housing | - |
| Product Range | 850 Series |
| Reset Temperature | - |
|---|---|
| Sensor Terminals | Connector |
| Contact Rating | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
