Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No850-2-2-50/400-2-040-6Copy
Order Code4309268
Product Range850 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNOSHOK
Manufacturer Part No850-2-2-50/400-2-040-6Copy
Order Code4309268
Product Range850 Series
Technical Datasheet
Switching Temperature-
Reset Temperature-
Contact OperationNormally Open, Normally Closed
Sensor TerminalsConnector
Sensor Housing-
Contact Rating-
Product Range850 Series
SVHCTo Be Advised
Product Overview
850-2-2-50/400-2-040-6 is an 850 series electronic indicating temperature transmitter/switch. Utilizes PT1000 technology for continuous temperature monitoring, electronic temperature switching, and transmission of analogue output while providing local digital indication. Typical applications include mechanical engineering, heating and cooling circuits, air conditioning technology, plant construction and environmental technology.
- 3 buttons on top allow simple adjustment of temp set points, reset points, switching functions
- 1 N.O. or 1 N.C. switch (PNP) with 4mA to 20mA 3-wire analogue output
- 1/4" NPT male process connection
- Temperature range from 50°F to 400°F
- M12 x 1 (4-pin) electrical connection
- 4" stem length
- 6mm stem diameter
- Temperature range from -50 to 400°F
- Durable stainless steel housing and wetted parts
- Display and electrical connection can be rotated independently
Technical Specifications
Switching Temperature
-
Contact Operation
Normally Open, Normally Closed
Sensor Housing
-
Product Range
850 Series
Reset Temperature
-
Sensor Terminals
Connector
Contact Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
