Print Page
PTI10-1BARA-2-56-45-25
Pressure Transmitter, Absolute, SAE Male, 0 bar, 1 bar, 7/16"-20, 4 Pin M12 Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoPTI10-1BARA-2-56-45-25Copy
Manufacturer Standard Lead Time4 weeks
Order Code4932928
Product RangePTI10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$577.210 (S$629.1589) |
| 5+ | S$558.280 (S$608.5252) |
| 10+ | S$547.120 (S$596.3608) |
| 25+ | S$535.950 (S$584.1855) |
| 50+ | S$524.790 (S$572.0211) |
Price for:Each
Minimum: 1
Multiple: 1
S$577.21 (S$629.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPTI10-1BARA-2-56-45-25Copy
Manufacturer Standard Lead Time4 weeks
Order Code4932928
Product RangePTI10 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeSAE Male
Operating Pressure Min0bar
Operating Pressure Max1bar
Pressure Port Size7/16"-20
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min10V
Supply Voltage Max32V
Media TypeNon-Hazardous Fluid, Gas, Liquid
Output InterfaceIO-Link, PNP
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangePTI10 Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Pressure Port Size
7/16"-20
Supply Voltage Min
10V
Media Type
Non-Hazardous Fluid, Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-30°C
Product Range
PTI10 Series
Pressure Port Type
SAE Male
Operating Pressure Max
1bar
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
32V
Output Interface
IO-Link, PNP
Housing Material
316L Stainless Steel
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
