Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$36.530 (S$39.8177) |
Price for:Each
Minimum: 1
Multiple: 1
S$36.53 (S$39.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KL03Z
Order Code2433435
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KL03
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMKL03Z32VFK4
Kit ContentsDev Board MKL03Z32VFK4, Quick Reference Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FRDM-KL03Z is a NXP Freedom Development Platform that is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of MCU-based applications. The NXP freedom KL03Z hardware, FRDM-KL03Z, is a simple, yet sophisticated design featuring a Kinetis L series MCU, built on the ARM® Cortex®-M0+ core.
- Capacitive touch slider, MMA8451Q accelerometer, tri-colour LED
- Flexible power supply options - USB, coin cell battery, external source
- Two (2) user push-button switches for NMI interrupts and LLWU wake up (SW2/SW3)
- Thermistor sensor to measuring temperature
- Easy access to MCU I/O
- Battery-ready, power-measurement access points
- Form factor compatible with Arduino™ R3 pin layout
- New, OpenSDA debug interface
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KL03
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board MKL03Z32VFK4, Quick Reference Card
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKL03Z32VFK4
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076