Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoIW612HN/A1IK.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838813
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.190 (S$27.4571) |
| 10+ | S$21.940 (S$23.9146) |
| 25+ | S$20.800 (S$22.672) |
| 50+ | S$20.020 (S$21.8218) |
| 100+ | S$19.240 (S$20.9716) |
| 250+ | S$18.320 (S$19.9688) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.19 (S$27.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW612HN/A1IK.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838813
RF Primary FunctionTransceiver
Supply Voltage Min990mV
Supply Voltage Max1.155V
Receiving Current180mA
IC Case / PackageHVQFN
No. of Pins116Pins
Frequency Response RF Min5.17GHz
Frequency Response RF Max5.895GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsSmart Entertainment, Gateways, Hubs, Bridges, Smart Home, Industrial, Smart Appliances
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
1.155V
IC Case / Package
HVQFN
Frequency Response RF Min
5.17GHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
990mV
Receiving Current
180mA
No. of Pins
116Pins
Frequency Response RF Max
5.895GHz
Operating Temperature Max
85°C
RF Transceiver Applications
Smart Entertainment, Gateways, Hubs, Bridges, Smart Home, Industrial, Smart Appliances
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
