Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$151.910 (S$165.5819) |
Product Information
Product Overview
KIT33879AEKEVBE is a MC33879, configurable octal serial switch. This evaluation kit supports the MC33879 device, which is an 8-output hardware-configurable, high-side/low-side switch with 16bit serial peripheral interface (SPI) control. Two of the outputs may be controlled directly via microprocessor for PWM applications. The 33879 incorporates SMARTMOS® technology, with CMOS logic, bipolar/MOS analogue circuitry, and DMOS power MOSFETs. The 33879 controls various inductive, incandescent, or LED loads by directly interfacing with a microcontroller.
- MC33879: configurable octal serial switch, MC33880: octal serial switch with SPI
- 16bit SPI for control and fault reporting, 3.3V / 5.0V compatible
- Designed to operate 5.5V ≤ VPWR ≤ 26.5V
- Outputs are current limited (0.6A to 1.2A) to drive incandescent lamps
- Output voltage clamp, + 45V (low side) and - 20V (high side) during inductive switching
- Internal reverse battery protection on VPWR
- Maximum 5.0µA IPWR standby current at 13V VPWR
- On/off control of open load detect current (LED application)
- Short-circuit detect and current limit with automatic retry, independent over-temperature protection
- Loss of ground or supply will not energize loads or damage IC, RDS(ON) of 0.75ohm at 25 °C typical
Contents
KIT33879AEKEVBE hardware, Quick reference guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Power Management
-
-
-
MC33879
High Side / Low Side Switch
-
Evaluation Board MC33879, CD33879, CD
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate