You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LS2088ARDB-PC

Reference Design Board, LS2088A Communications Processor, QorIQ, DPPA2

LS2088ARDB-PC - Reference Design Board, LS2088A Communications Processor, QorIQ, DPPA2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LS2088ARDB-PC
Order Code:
2908861
Technical Datasheet:
LS2088ARDB-PC   Datasheet
See all Technical Docs

Product Overview

QorIQ LS2088A Reference Design Board (RDB). It is a 1U form-factor tool for evaluation and design of value added networking applications such as SDN/OpenFlow™ switching, network-function virtualization (NFV) solutions and enterprise routing. The NXP QorIQ LS2088A processor is designed to enable network intelligence and capitalize on the emerging trends of networking virtualization. The RDB provides a comprehensive platform that enables design and evaluation of the product in all its instantiations with options for configuring an internal 8port, L2 switch and the powerful and autonomous 40Gbit/s advanced packet processor.
  • Pre-loaded with NXP's board support package (BSP) based on standard Linux® kernel
  • Linux kernel support for DPAA2 containers
  • Integrated control of DPAA2 L2 switch objects
  • Support for an open architecture parallel processing packet engine
  • PCI Express®, USB 3.0, SATA , Ethernet interfaces
  • 128MB NOR flash (8bit), 2GB SLC NAND flash

Product Information


:
NXP

:
LS2088A

:
Communication & Networking

:
Communication Processor

:
ARM

:
Cortex-A72

:
QorIQ

:
Reference Design Board LS2088A

:
-

Find similar products Choose and modify the attributes above to find similar products.
Best Seller

Available for back order

Deliveries start from 21/9/20

Notify me when back in stock

S$4,500.69 ( S$4,815.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4,500.69 (S$4,815.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.