Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F8357MPYE
Order Code1296207
Technical Datasheet
Device Core-
Data Bus Width16 bit
IC Case / PackageLQFP
InterfacesCAN, SCI, SPI
ADC Resolution12Bit
IC MountingSurface Mount
MCU SeriesMCF56F835x
MCU FamilyMC56F
Qualification-
Alternatives for MC56F8357MPYE
1 Product Found
Technical Specifications
Device Core
-
IC Case / Package
LQFP
ADC Resolution
12Bit
MCU Series
MCF56F835x
Qualification
-
Data Bus Width
16 bit
Interfaces
CAN, SCI, SPI
IC Mounting
Surface Mount
MCU Family
MC56F
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11