Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC68CK16Z1CAG16Copy
Order Code1579802
Technical Datasheet
Device CoreHC16
Data Bus Width16 bit
Program Memory Size-
IC Case / PackageLQFP
InterfacesSCI, SPI
ADC Resolution10Bit
IC MountingSurface Mount
MCU Series68HC16Z1
MCU FamilyHC16
Qualification-
Technical Specifications
Device Core
HC16
Program Memory Size
-
Interfaces
SCI, SPI
IC Mounting
Surface Mount
MCU Family
HC16
Data Bus Width
16 bit
IC Case / Package
LQFP
ADC Resolution
10Bit
MCU Series
68HC16Z1
Qualification
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132
