Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$851.810 (S$928.4729) |
Product Information
Product Overview
The MCIMX50EVK is an evaluation kit for i.MX50 multimedia applications processor. The i.MX50 processors runs at core speeds of 800MHz and offers a low power, streamlined solution for customers seeking ARM Cortex-A8 performance levels with flexible design features. The i.MX50 evaluation kit (EVK) offers developers a price effective platform for developing products with the i.MX50 family of applications processors. The EVK is a small, single board design which includes a complementary power management IC, the MC34708 and support for multiple display options. Users can output directly to a monitor via HDMI or use the optional LCD or electronic paper display (EPD) add on boards. The i.MX50 EVK is also supported with a comprehensive software package, including board support packages (BSPs) for both Linux and Android operating systems. Supporting the major features of the chip and the development board, the BSP simplifies product development and improves customer time to market.
- MC34708 power management IC
- 512MB LPDDR2 memory
- Socket for raw NAND flash
- Footprint for managed NAND (eMMC/eSD)
- SPI flash
- Two secure digital (SD)/multimedia card (MMC) connections
- Parallel WVGA LCD add on card via expansion connector
- HDMI digital video output connector
- SGTL5000 ultra low power audio codec
- Ethernet (10/100T) connector
Applications
Multimedia, Building Automation, Industrial, Automation & Process Control, Portable Devices, System Monitoring, Communications & Networking
Contents
I.MX50 EVK board, SD cards, Cables, Power supply, Documentation, DVD.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The MCIMX28LCD LCD module is an optional add on module and it should be ordered separately.
Technical Specifications
NXP
i.MX50
Cortex-A8
Evaluation Kit for i.MX50 Application Processor
No SVHC (27-Jun-2024)
32bit
ARM
i.MX5
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate