Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$48.930 (S$53.3337) |
Product Information
Product Overview
The OM13077 is a LPCXpresso54102 board with onboard LPC54102 low power microcontroller, designed to make user to easily get started with their own project. The LPC54102 is an ARM Cortex-M4F based, low cost 32bit microcontroller operating at CPU frequencies of up to 100MHz. The LPCXpresso54102 is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an onboard debug probe. It is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production. The LPCXpresso54102 is fully supported by the free LPCOpen Software Development Platform for NXP microcontrollers.
- Onboard high speed USB based debug probe with CMSIS-DAP & Redlink protocol support
- External debug probe option
- Tri colour LED, target reset, ISP and WAKE buttons for easy testing of software functionality
- Expansion options based on Arduino UNO, Pmod and additional expansion port pins
- Onboard 1.8V and 3.3V regulators plus external power supply option
- Built in MCU power consumption and supply voltage measurement
- UART, I2C and SPI port bridging from LPC54102 target to USB via the onboard debug probe
- FTDI UART connector
- Fully supported by LPCXpresso Eclipse based IDE and GNU C/C++ toolchains
Applications
Embedded Design & Development, Communications & Networking, Portable Devices, Medical, Sensing & Instrumentation, Building Automation, Robotics
Technical Specifications
NXP
LPC54100
Cortex-M4F
Dev Board LPC54102
No SVHC (27-Jun-2024)
32bit
ARM
LPC54102
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate