Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP87C51FA-4N
Order Code3863529
Product Range8051 Family P87C Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoP87C51FA-4N
Order Code3863529
Product Range8051 Family P87C Series Microcontrollers
Technical Datasheet
Product Range8051 Family P87C Series Microcontrollers
Device Core8051
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's32I/O's
InterfacesUART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU Family8051
MCU SeriesP87C
Qualification-
Technical Specifications
Product Range
8051 Family P87C Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
40Pins
No. of I/O's
32I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
8051
Qualification
-
Device Core
8051
Program Memory Size
8KB
IC Case / Package
DIP
Interfaces
UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
P87C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02