Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP87LPC761BN
Order Code1524650
Product Range8051 Family P87LPC7xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoP87LPC761BN
Order Code1524650
Product Range8051 Family P87LPC7xx Series Microcontrollers
Technical Datasheet
Product Range8051 Family P87LPC7xx Series Microcontrollers
Device Core8051
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins16Pins
IC Case / PackageDIP
No. of I/O's14I/O's
InterfacesI2C, UART
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU Family8051
MCU SeriesP87LPC7xx
Qualification-
Technical Specifications
Product Range
8051 Family P87LPC7xx Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
16Pins
No. of I/O's
14I/O's
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
6V
Operating Temperature Max
70°C
MCU Family
8051
Qualification
-
Device Core
8051
Program Memory Size
2KB
IC Case / Package
DIP
Interfaces
I2C, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
P87LPC7xx
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667