Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | P89V51RC2FNCopy |
| Order Code | 1524684 |
| Product Range | 8051 Family P89V Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | P89V51RC2FNCopy |
| Order Code | 1524684 |
| Product Range | 8051 Family P89V Series Microcontrollers |
| Technical Datasheet | |
| Product Range | 8051 Family P89V Series Microcontrollers |
| Device Core | 8051 |
| No. of Pins | 40Pins |
| IC Case / Package | DIP |
| No. of I/O's | 32I/O's |
| Interfaces | SPI, UART |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| MCU Family | 8051 |
| MCU Series | P89V |
| Qualification | - |
Technical Specifications
| Product Range | 8051 Family P89V Series Microcontrollers |
|---|---|
| No. of Pins | 40Pins |
| No. of I/O's | 32I/O's |
| ADC Channels | - |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Series | P89V |
| Device Core | 8051 |
|---|---|
| IC Case / Package | DIP |
| Interfaces | SPI, UART |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | 8051 |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
