Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | RD3112MMA7260QECopy |
| Order Code | 1579892 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | RD3112MMA7260QECopy |
| Order Code | 1579892 |
| Technical Datasheet | |
| Application Sub Type | Accelerometer - Three-Axis |
Product Overview
The RD3112MMA7260QE is designed to provide the user with a complete out of the box experience to evaluate the MMA7660FC, a low power, Three axis linear accelerometer with I2C digital output. An accelerometer daughter board plugs directly into the communication board for evaluation of the MMA7660 accelerometer and its functions. The accelerometer daughter board can be removed for customer prototyping and is also available to order separately as KIT3803MMA7660FC.
- Communication board containing a MCU and USB interface which enables the communication with a PC
- Accelerometer daughterboard with MMA7660FC accelerometer
- Graphical user interface (GUI) for demonstrating all integrated accelerometer features
- USB connector
Contents
Communication board, Accelerometer daughterboard with MMA7660FC accelerometer, Graphical user interface (GUI), USB connector, Sensor CD.
Technical Specifications
| Application Sub Type | Accelerometer - Three-Axis |
|---|
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
