Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$3,418.850 (S$3,726.5465) |
Product Information
Product Overview
The T1024RDB-PC is a QorIQ T1024 Reference Design Board a high-performance evaluation and development platform supporting the QorIQ T1024 and T1014 communications processors built on Power Architecture® technology. Intended for evaluation of the QorIQ T1 family of communications processors in networking and Ethernet-centric applications, such as mixed control and data plane in fixed routers, switches, Internet access devices, firewall and other packet-filtering applications, plus general-purpose embedded computing. The board can help shorten time to market and serves as a reference for hardware and software development, debugging and performance evaluation prior to production.
- QorIQ T1024 processor at 1.4GHz dual-core with 1600MT/s DDR3L data rate
- Multiple SysClk inputs for generating various device frequencies
- 4GB Unbuffered DDR3L SDRAM UDIMM/RDIMM (64-bit bus), 1600MHz data rate
- 128MB NOR flash, 16-bit
- 1GB SLC NAND flash
- SD connector to Interface
- One PCIe slot
- Two Mini-PCIe connectors
- Dual USB slot, connected to USB PHY
- One onboard SGMII 10/100/1G Ethernet ports
- Two onboard RGMII 10/100/1G Ethernet ports
- Two UART ports at up to 115200bps
- JTAG/COP for debug
- Thermal monitor
Applications
Test & Measurement, Industrial
Technical Specifications
NXP
Communication & Networking
Power Architecture
QorIQ
-
T1024
Communication Processor
-
Dev Board T1024
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate