Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTEA2017ABT/1Y.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838942
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.920 (S$5.3628) |
| 10+ | S$3.910 (S$4.2619) |
| 25+ | S$3.620 (S$3.9458) |
| 50+ | S$3.380 (S$3.6842) |
| 100+ | S$3.230 (S$3.5207) |
| 250+ | S$3.090 (S$3.3681) |
| 500+ | S$3.020 (S$3.2918) |
| 1000+ | S$2.850 (S$3.1065) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.92 (S$5.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA2017ABT/1Y.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838942
Supply Voltage Min18.2V
Supply Voltage Max19.7V
IC Package TypeSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Digital Multi-Mode DCM/QR PFC, LLC Combo Controller
Supply Voltage Max
19.7V
No. of Pins
16Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
18.2V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
