You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TWR-KE18F

Development Board, Kinetis KE18 MCU, Onboard OpenSDA, Thermistors & Potentiometer, CAN Transceiver

TWR-KE18F - Development Board, Kinetis KE18 MCU, Onboard OpenSDA, Thermistors & Potentiometer, CAN Transceiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-KE18F
Order Code:
2664424
Technical Datasheet:
TWR-KE18F   Datasheet
See all Technical Docs

Product Information


:
NXP

:
32bit

:
Kinetis - KE18F

:
ARM

:
Cortex-M4F

:
MKE18F512VLL16

:
Tower System module MKE18F512VLL16, Supporting Cable, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-KE18F is a Kinetis KE18 MCU tower system module. The TWR-KE18F is a development board for the Kinetis KE1xF 32-bit MCUs. The power supply voltage range from 3.3V to 5V and it features a KE18 device boasting a maximum operating frequency of 168MHz, up to 512KB flash size and numerous analogue and digital peripherals. Board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
  • MKE18F512VLL16 MCU (168MHz core clock, 512KB flash, 64KB RAM, 100LQFP package)
  • Tower compatible processor board
  • Onboard OpenSDA(CMSIS-DAP) circuit, K20DX128VFM5 with debug and virtual serial port
  • Four user-controlled status LEDs and one RGB LED
  • Two mechanical push buttons and one reset button
  • I/O headers for easy access to MCU I/O pins
  • Thermistors and potentiometer
  • FXOS8700CQ 3D accelerometer + 3D magnetometer
  • Board power select with 3.3V or 5V MCU operation
  • Infrared port communication, CAN transceiver, Flex I/O header

Applications

Embedded Design & Development

Contents

TWR-KE18F tower system module, Quick start guide, Supporting cable.

2 In stock Need more?

2 available for 3 - 4 business days delivery

S$230.64 ( S$246.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$230.64 (S$246.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.