Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No1649000-3Copy
Order Code1891861
Product RangePCF Series
Also Known AsPCFL-112D2M,000
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No1649000-3Copy
Order Code1891861
Product RangePCF Series
Also Known AsPCFL-112D2M,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current25A
Product RangePCF Series
Relay MountingPanel Mount
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC24VDC
Contact Material-
Coil Resistance160ohm
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PCF series 25A miniature PCB Power Relay with 1-form-A contact arrangements.
- Meet UL 508, CSA, TUV requirements
- Quick connect terminal type and PC board type
- Meet 5000V dielectric voltage between coil and contacts
- Meet 10000V surge voltage between coil and contacts (1.2/50µs)
Applications
Industrial, Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Coil Resistance
160ohm
Coil Voltage
12VDC
Product Range
PCF Series
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028667
