Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoEJ00-1A4-D012-W
Order Code2097018
Also Known As1-1649595-2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoEJ00-1A4-D012-W
Order Code2097018
Also Known As1-1649595-2
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current3A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance720ohm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Coil Voltage
12VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01