Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoMA-102-55ECopy
Order Code4037120
Product RangeM Series
Technical Datasheet
Thermal Resistance5.2°C/W
Packages CooledTO-247, TO-264
External Width - Metric34.1mm
External Height - Metric38.6mm
External Length - Metric55mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.34"
External Height - Imperial1.52"
External Length - Imperial2.17"
External Diameter - Imperial-
Product RangeM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thermal Resistance
5.2°C/W
External Width - Metric
34.1mm
External Length - Metric
55mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.52"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
TO-247, TO-264
External Height - Metric
38.6mm
External Diameter - Metric
-
External Width - Imperial
1.34"
External Length - Imperial
2.17"
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063

