Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OKW / ENCLOSURES |
|---|---|
| Manufacturer Part No | A9076109Copy |
| Order Code | 1236636 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | OKW / ENCLOSURES |
|---|---|
| Manufacturer Part No | A9076109Copy |
| Order Code | 1236636 |
| Technical Datasheet | |
| Enclosure Type | Handheld |
| Enclosure Material | ABS |
| External Height - Metric | 39.5mm |
| External Width - Metric | 94.01mm |
| External Depth - Metric | 200mm |
| IP Rating | IP65 |
| Body Colour | Black |
| NEMA Rating | - |
| External Height - Imperial | 1.56" |
| External Width - Imperial | 3.7" |
| External Depth - Imperial | 7.87" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Type | Handheld |
|---|---|
| External Height - Metric | 39.5mm |
| External Depth - Metric | 200mm |
| Body Colour | Black |
| External Height - Imperial | 1.56" |
| External Depth - Imperial | 7.87" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 94.01mm |
| IP Rating | IP65 |
| NEMA Rating | - |
| External Width - Imperial | 3.7" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .129 |
