Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9004146Copy
Order Code1539305
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPMMA
External Height - Metric18mm
External Width - Metric43mm
External Depth - Metric68mm
IP RatingIP41
Body ColourBlack
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial1.69"
External Depth - Imperial2.68"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
18mm
External Depth - Metric
68mm
Body Colour
Black
External Height - Imperial
0.71"
External Depth - Imperial
2.68"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
PMMA
External Width - Metric
43mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
1.69"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
