Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoSPL94-0014Copy
Order Code207688
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric72mm
External Depth - Metric114mm
IP RatingIP65
Body ColourWhite
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial2.83"
External Depth - Imperial4.49"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
45mm
External Depth - Metric
114mm
Body Colour
White
External Height - Imperial
1.77"
External Depth - Imperial
4.49"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
72mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
